Arrow Electronic Components Online
BLM03AX102SN1D|MURATA|simage
BLM03AX102SN1D|MURATA|limage
Ferrite Beads

BLM03AX102SN1D

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 1.25Ohm DCR 0201 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Multi-Layer
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    1K
  • Maximum DC Current (A)
    0.2
  • Tolerance
    25%
  • Maximum DC Resistance (Ohm)
    1.25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    0.63
  • Mounting
    Surface Mount
  • Case Size
    0201
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    0.33
  • Maximum Product Height (mm)
    0.33
Order Quantity

Documentation and Resources

Datasheets
Design resources