Arrow Electronic Components Online
BLM02KX180SN1D|MURATA|limage
BLM02KX180SN1D|MURATA|originalImage
Ferrite Beads

BLM02KX180SN1D

Ferrite Beads Multi-Layer 18Ohm 25% 100MHz 1.2A 0.045Ohm DCR 01005 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8548.00.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Multi-Layer
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    18
  • Maximum DC Current (A)
    1.2
  • Tolerance
    25%
  • Maximum DC Resistance (Ohm)
    0.045
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    0.42
  • Mounting
    Surface Mount
  • Case Size
    01005
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    0.22
  • Maximum Product Height (mm)
    0.32
  • Family/Series
    BLM02K
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    15000
Order Quantity

Documentation and Resources

Datasheets
Design resources