Ferrite Beads
BLM02BX241SN1D
Ferrite Beads Multi-Layer Power 240Ohm 25% 100MHz 0.24A 1.1Ohm DCR 01005 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Multi-Layer Power
Test Frequency (Hz)
100M
Impedance (Ohm)
240
Maximum DC Current (A)
0.24
Tolerance
25%
Maximum DC Resistance (Ohm)
1.1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
0.42
Mounting
Surface Mount
Case Size
01005
Packaging
Tape and Reel
Maximum Product Depth (mm)
0.22
Maximum Product Height (mm)
0.22

