Ferrite Beads
BLM02BX151SN1D
Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 0.28A 0.7Ohm DCR 01005 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Multi-Layer
Test Frequency (Hz)
100M
Impedance (Ohm)
150
Maximum DC Current (A)
0.28
Tolerance
25%
Maximum DC Resistance (Ohm)
0.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
0.42
Mounting
Surface Mount
Case Size
01005
Packaging
Tape and Reel
Maximum Product Depth (mm)
0.22
Maximum Product Height (mm)
0.22

