Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.29.00.75
Automotive
Unknown
PPAP
Unknown
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Mode of Operation
Pulsed RF
Process Technology
0.14um
Maximum Drain-Source Voltage (V)
100
Maximum Gate-Source Voltage (V)
13
Maximum Gate Threshold Voltage (V)
2.25
Maximum VSWR
5
Maximum Continuous Drain Current (A)
18
Maximum Gate-Source Leakage Current (nA)
140
Maximum IDSS (uA)
1.4
Maximum Drain-Source Resistance (mOhm)
275@8.5V
Typical Forward Transconductance (S)
1.578
Maximum Output Power (W)
130(Min)
Typical Power Gain (dB)
17
Maximum Frequency (MHz)
1400
Minimum Frequency (MHz)
500
Typical Fall Time (ns)
6
Typical Rise Time (ns)
20
Typical Drain Efficiency (%)
50
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Packaging
Bulk
Mounting
Screw
Package Height
4.65(Max)
Package Width
9.91(Max)
Package Length
20.45(Max)
PCB changed
3
Supplier Package
CDFM
Pin Count
3
We don't have prices now, please check later.
Order Quantity

