Reduced Price
3D Printing Filaments
BLKTPU-288
3D Printing Filaments Thermo Plastic Polyurethane Black 2.88mm
Arrow LabsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
EA
Automotive
Unknown
PPAP
Unknown
Material
Thermo Plastic Polyurethane
Color
Black
Typical Outer Diameter (mm)
2.88
Ovality (mm)
<0.05
Print Temperature (°C)
240
Bed Temperature (°C)
80
Product Weight (g)
1000
Diameter Tolerance (mm)
±0.08

