Arrow Electronic Components Online
BLF9G3810GJ|AMPLEON|simage
BLF9G3810GJ|AMPLEON|limage
RF FETs

BLF9G38-10GJ

Trans RF MOSFET N-CH 65V 3-Pin CDFM T/R

Ampleon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.75
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Configuration
    Single
  • Type
    MOSFET
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Mode of Operation
    2-Carrier W-CDMA
  • Process Technology
    0.14um
  • Maximum Drain-Source Voltage (V)
    65
  • Maximum Gate-Source Voltage (V)
    13
  • Maximum VSWR
    10
  • Maximum Drain-Source Resistance (mOhm)
    2153@6.25V
  • Typical Forward Transconductance (S)
    0.91(Min)
  • Maximum Output Power (W)
    2(Typ)
  • Typical Power Gain (dB)
    17.7
  • Maximum Frequency (MHz)
    3600
  • Minimum Frequency (MHz)
    3400
  • Typical Drain Efficiency (%)
    26
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    225
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.15(Max)
  • Package Width
    6.93(Max)
  • Package Length
    6.93(Max)
  • PCB changed
    3
  • Supplier Package
    CDFM
  • Pin Count
    3

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources