Arrow Electronic Components Online
BLF647P112|AMPLEON|simage
BLF647P112|AMPLEON|limage
RF FETs

BLF647P,112

Trans RF MOSFET N-CH 65V 5-Pin CDFM Bulk

Ampleon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.75
  • Configuration
    Dual Common Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Mode of Operation
    Pulsed RF Class-AB|CW Class-B|2-Tone Class-AB
  • Process Technology
    0.14um
  • Maximum Drain-Source Voltage (V)
    65
  • Maximum Gate-Source Voltage (V)
    11
  • Maximum Gate Threshold Voltage (V)
    2.4
  • Maximum VSWR
    10
  • Maximum Gate-Source Leakage Current (nA)
    50
  • Maximum IDSS (uA)
    1.4
  • Maximum Drain-Source Resistance (mOhm)
    140(Typ)@6.15V
  • Typical Input Capacitance @ Vds (pF)
    78@32V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    1.3@32V
  • Typical Output Capacitance @ Vds (pF)
    30@32V
  • Maximum Output Power (W)
    200(Typ)
  • Typical Power Gain (dB)
    18
  • Maximum Frequency (MHz)
    1500
  • Minimum Frequency (MHz)
    10
  • Typical Drain Efficiency (%)
    70
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Packaging
    Bulk
  • Mounting
    Screw
  • Package Height
    4.75(Max)
  • Package Width
    9.91(Max)
  • Package Length
    34.16(Max)
  • PCB changed
    5
  • Supplier Package
    CDFM
  • Pin Count
    5

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources