Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.29.00.75
Automotive
Unknown
PPAP
Unknown
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Mode of Operation
2-Tone Class-AB|CW Class-AB
Process Technology
0.14um
Maximum Drain-Source Voltage (V)
65
Maximum Gate-Source Voltage (V)
11
Maximum VSWR
10
Maximum Drain-Source Resistance (mOhm)
300(Typ)@6.15V
Typical Input Capacitance @ Vds (pF)
39@32V
Typical Reverse Transfer Capacitance @ Vds (pF)
0.84@32V
Typical Output Capacitance @ Vds (pF)
15@32V
Typical Forward Transconductance (S)
3.3
Maximum Output Power (W)
35(Typ)
Typical Power Gain (dB)
19
Maximum Frequency (MHz)
1400
Minimum Frequency (MHz)
1
Typical Drain Efficiency (%)
63
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Packaging
Bulk
Mounting
Screw
Package Height
4.67(Max)
Package Width
5.97(Max)
Package Length
20.45(Max)
PCB changed
3
Supplier Package
LDMOST
Pin Count
3
We don't have prices now, please check later.
Order Quantity

