Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.21.00.95
Automotive
Unknown
PPAP
Unknown
Configuration
Dual Common Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
2
Mode of Operation
Pulsed RF
Process Technology
0.14um
Maximum Drain-Source Voltage (V)
135
Maximum Gate-Source Voltage (V)
11
Maximum Gate Threshold Voltage (V)
2.25
Maximum VSWR
65
Maximum Gate-Source Leakage Current (nA)
280
Maximum IDSS (uA)
2.8
Maximum Drain-Source Resistance (mOhm)
80(Typ)@6V
Typical Input Capacitance @ Vds (pF)
534@50V
Typical Reverse Transfer Capacitance @ Vds (pF)
5.5@50V
Typical Output Capacitance @ Vds (pF)
212@50V
Maximum Output Power (W)
1400
Typical Power Gain (dB)
24.4
Maximum Frequency (MHz)
600
Minimum Frequency (MHz)
10
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
225
Packaging
Bulk
Mounting
Screw
Package Height
4.7(Max)
Package Width
10.29(Max)
Package Length
41.28(Max)
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-539A
Pin Count
5

