Arrow Electronic Components Online
BLE32PN260SH1L|MURATA|simage
BLE32PN260SH1L|MURATA|originalImage
Ferrite Beads

BLE32PN260SH1L

Ferrite Beads Power Chip 26Ohm 10Ohm 100MHz 10A 0.0016Ohm DCR 1210 T/R Automotive AEC-Q200

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power Chip
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    26
  • Maximum DC Current (A)
    10
  • Tolerance
    10Ohm
  • Maximum DC Resistance (Ohm)
    0.0016
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    3.4
  • Mounting
    Surface Mount
  • Case Size
    1210
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    2.7
  • Maximum Product Height (mm)
    1.6
Order Quantity

Documentation and Resources

Datasheets
Design resources