Arrow Electronic Components Online
BLDC24P24A|MMITSUMI|limage
BLDC24P24A|MMITSUMI|simage
Brushless DC Motors

BLDC24P24A

Brushless DC Motors Cylindrical 24V 1A 20W 7240r/min 0.028N.m 1Shaft 3.9g.cm² 75%

MinebeaMistumi – NMB Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8501.10.60.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    3-Phase
  • Motor Current (A)
    1
  • DC Motor Voltage (V)
    24
  • Power Rating (W)
    20
  • Maximum Operating Speed (r/min)
    7240(Typ)
  • Maximum Operating Torque (N.m)
    0.028(Typ)
  • Torque Constant
    26.6mN.m/A
  • Efficiency
    75%
  • Rotor Inertia
    3.9g.cm²
  • Motor Configuration
    Gear Motor
  • Motor Shape
    Cylindrical
  • Number of Shafts
    1
  • Number of Poles
    6
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    45
  • Product Length (mm)
    24.2
  • Product Height (mm)
    24.2
  • Product Depth (mm)
    52.9
  • Gearing
    Planetary
Order Quantity

Documentation and Resources

Datasheets
Design resources