Capacitor Film
BLC550J701B4F
Cap Film 55uF 700V PP 5%( 57.5 X 35 X 50mm) 20.3mm 0.0029 Ohm 85°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
No
PPAP
No
Type
DC Link Capacitor
Capacitance Value
55uF
Tolerance
5%
Voltage
700VDC
ESR (Ohm)
0.0029
Dielectric
PP
Mounting
Through Hole
Termination Style
PC Pin
Terminal Pitch (mm)
20.3
Size (mm)
57.5 X 35 X 50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
57.5
Product Depth (mm)
35
Product Height (mm)
50
Product Weight (g)
69.6
Lead Diameter (mm)
1.2
Lead Length (mm)
6
Seated Plane Height (mm)
50

