Arrow Electronic Components Online
BLC160J901B4C|CORNELL|limage
BLC160J901B4C|CORNELL|simage
Capacitor Film

BLC160J901B4C

Cap Film 16uF 900V PP 5%( 41.5 X 24 X 44mm) 10.2mm 0.0039 Ohm 85°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    DC Link Capacitor
  • Capacitance Value
    16uF
  • Tolerance
    5%
  • Voltage
    900VDC
  • ESR (Ohm)
    0.0039
  • Dielectric
    PP
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Terminal Pitch (mm)
    10.2
  • Size (mm)
    41.5 X 24 X 44
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    41.5
  • Product Depth (mm)
    24
  • Product Height (mm)
    44
  • Product Weight (g)
    41.5
  • Lead Diameter (mm)
    1.2
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    44

Documentation and Resources

Datasheets
Design resources