Ferrite Beads
BLA31AG601SN4D
Ferrite Beads Chip Array 600Ohm 25% 100MHz 0.1A 0.35Ohm DCR 1206 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Chip Array
Test Frequency (Hz)
100M
Impedance (Ohm)
600
Maximum DC Current (A)
0.1
Tolerance
25%
Maximum DC Resistance (Ohm)
0.35
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
3.4
Mounting
Surface Mount
Case Size
1206
Packaging
Tape and Reel
Maximum Product Depth (mm)
1.8
Maximum Product Height (mm)
1