Arrow Electronic Components Online
BLA2ABD221SN4D|MURATA|limage
BLA2ABD221SN4D|MURATA|simage
Ferrite Beads

BLA2ABD221SN4D

Ferrite Beads Chip Array 220Ohm 25% 100MHz 0.1A 0.4Ohm DCR 0804 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip Array
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    220
  • Maximum DC Current (A)
    0.1
  • Tolerance
    25%
  • Maximum DC Resistance (Ohm)
    0.4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    2.2
  • Mounting
    Surface Mount
  • Case Size
    0804
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    1.2
  • Maximum Product Height (mm)
    0.6

Documentation and Resources

Datasheets
Design resources