Arrow Electronic Components Online
BL652SA01|EZURIO|simage
BL652SA01|EZURIO|limage
Bluetooth

BL652-SA-01

Bluetooth v5.0 (BLE) SMART SOC NFC 1Mbps 3.3V 39-Pin SMD Module Bag

Ezurio
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v5.0 (BLE)
  • Processing Unit Type
    Microprocessor
  • Maximum Data Rate (Mbps)
    1
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Typical Sensitivity (dBm)
    -96
  • Interface Type
    ADC/GPIO/I2C/PWM/SPI/UART
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Antenna Mounting
    On Board
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Bag
  • Special Features
    NFC
  • Mounting
    Surface Mount
  • Package Height
    2.1
  • Package Width
    10
  • Package Length
    14
  • PCB changed
    39
  • Supplier Package
    SMD Module
  • Pin Count
    39
Order Quantity

Documentation and Resources

Datasheets
Design resources