Arrow Electronic Components Online
BL620SC|EZURIO|simage
BL620SC|EZURIO|limage
Bluetooth

BL620-SC

Bluetooth v4.0 (BLE) SMART SOC 4Mbps 3V 44-Pin Each

Ezurio
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992
  • Part Status
    Obsolete
  • HTS
    8525.60.20.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v4.0 (BLE)
  • Processing Unit Type
    Microprocessor
  • Maximum Data Rate (Mbps)
    4
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Typical Sensitivity (dBm)
    -91
  • Interface Type
    ADC/GPIO/I2C/SPI/UART
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Antenna Mounting
    External
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    3.16
  • Package Width
    12.5
  • Package Length
    19
  • PCB changed
    44
  • Pin Count
    44

Documentation and Resources

Datasheets
Design resources