Arrow Electronic Components Online
BL02RN2R1M2B|MURATA|simage
BL02RN2R1M2B|MURATA|limage
Ferrite Beads

BL02RN2R1M2B

Ferrite Beads PC 7A 0.02Ohm DCR Bulk

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    PC
  • Maximum DC Current (A)
    7
  • Maximum DC Resistance (Ohm)
    0.02
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Product Length (mm)
    9
  • Mounting
    Through Hole
  • Packaging
    Bulk
  • Maximum Product Depth (mm)
    3.6
  • Maximum Product Height (mm)
    7.5

Documentation and Resources

Datasheets
Design resources