Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Drivers And Interfaces
/
Drivers And Interfaces Other
/
Specialized Interfaces
/
BL-174 - Bug Labs
Top Searched
Specialized Interfaces
BL-174
USB-Ethernet Port Replicator
Bug Labs
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
EA
Automotive
Unknown
PPAP
Unknown
Category
Interface Adaptor
Interface Type
USB
Package Height
6.35
Package Width
63.5
Package Length
63.5
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model