Arrow Electronic Components Online
BL1125406Z|FISCHERE|simage
BL1125406Z|FISCHERE|limage
Connector Headers and PCB Receptacles

BL 11 254 06 Z

0.635 mm Pin Cross Section Female Headers

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    SKT
  • Maximum Voltage Rating
    250VAC

Documentation and Resources

Datasheets
Design resources