Arrow Electronic Components Online
BKT12103FV|SAMTEC|simage
BKT12103FV|SAMTEC|limage
Connector Headers and PCB Receptacles

BKT-121-03-F-V

Conn Unshrouded Header HDR 21 POS 1mm Solder ST SMD Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    21
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    2.8/Contact
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tube
  • Product Length (mm)
    11.25
  • Product Depth (mm)
    5.59
  • Product Height (mm)
    4.44
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources