Arrow Electronic Components Online
BK/S505SC-8-R|EATON|simage
BK/S505SC-8-R|EATON|limage
Fuses

BK/S505SC-8-R

Fuse Cartridge Slow Blow Acting 8A 250V Axial 5 X 20mm Ceramic

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Slow Blow
  • Application
    Circuit Protection Devices
  • Fuse Size (mm)
    5 X 20
  • Current Rating (A)
    8
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Breaking Capacity @ Rated Voltage (A)
    1500@250VAC
  • Typical Melting I2t (A²S)
    237
  • Typical Cold Resistance (Ohm)
    0.007
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    20
  • Product Diameter (mm)
    5.2
  • Fuse Material
    Ceramic
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources