Arrow Electronic Components Online
BK/S-8301-5-R|EATON|simage
BK/S-8301-5-R|EATON|limage
Fuse Accessories

BK/S-8301-5-R

Fuse Block 25A 300VAC/300VDC Bolt Down Screw Bulk

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.85.85
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Block
  • Fuse Type
    Miniature
  • Fuse Size
    6.3 X 32
  • Number of Poles
    5
  • Current Rating (A)
    25@CSA|30@UL
  • Maximum Voltage Rating
    300VDC|300VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    70
  • Termination Style
    Screw
  • Packaging
    Bulk
  • Product Length (mm)
    63.5
  • Product Depth (mm)
    54.8
  • Product Height (mm)
    14.3
  • Body Material
    Thermoplastic
  • Mounting
    Bolt Down

Documentation and Resources

Datasheets
Design resources