Arrow Electronic Components Online
BKS12501FVAPTR|SAMTEC|simage
BKS12501FVAPTR|SAMTEC|limage
Connector Headers and PCB Receptacles

BKS-125-01-F-V-A-P-TR

Conn Micro Socket Strip SKT 25 POS 1mm Solder ST SMD T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro Socket Strip
  • Gender
    SKT
  • Number of Contacts
    25
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    2.8/Contact
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tape and Reel
  • Product Length (mm)
    13.31
  • Product Depth (mm)
    5.59
  • Product Height (mm)
    2.21
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources