Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Fuse Holder
Fuse Type
Subminiature
Number of Poles
1
Current Rating (A)
6.3
Maximum Voltage Rating
250V
Termination Style
Pin
Packaging
Bulk
Product Length (mm)
7.62
Product Depth (mm)
2.41
Product Height (mm)
4.62
Seated Plane Height (mm)
4.62
Body Material
Thermoplastic
Mounting
Through Hole

