Arrow Electronic Components Online
BK/PCC-2-1/2-R|EATON|simage
BK/PCC-2-1/2-R|EATON|limage
Fuses

BK/PCC-2-1/2-R

Fuse Subminiature Fast Acting 2.5A 250V Radial 8.89 X 4.67 X 8.76mm Carton UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Subminiature
  • Acting
    Fast
  • Application
    DC Supplementary Over Current Protection
  • Fuse Size (mm)
    8.89 X 4.67 X 8.76
  • Current Rating (A)
    2.5
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Maximum DC Voltage Rating (V)
    450
  • Typical Melting I2t (A²S)
    0.3
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.08
  • Number of Terminals
    2
  • Packaging
    Carton
  • Seated Plane Height (mm)
    8.76
  • Product Depth (mm)
    4.67
  • Product Length (mm)
    8.89
  • Product Height (mm)
    8.76
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources