Ferrite Beads
BKP1005TS680-T
Ferrite Beads Multi-Layer Power 68Ohm 25% 100MHz 1.5A 0.0715Ohm DCR 0402 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Multi-Layer Power
Test Frequency (Hz)
100M
Impedance (Ohm)
68
Maximum DC Current (A)
1.5
Tolerance
25%
Maximum DC Resistance (Ohm)
0.0715
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
1.05
Mounting
Surface Mount
Case Size
0402
Packaging
Tape and Reel
Maximum Product Depth (mm)
0.55
Maximum Product Height (mm)
0.55
Order Quantity

