Arrow Electronic Components Online
BKP0402HM330T|TAIYO|simage
BKP0402HM330T|TAIYO|limage
Reduced Price
Ferrite Beads

BKP0402HM330-T

Ferrite Beads Multi-Layer Power 33Ohm 25% 100MHz 0.55A 0.15Ohm DCR 01005 T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Multi-Layer Power
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    33
  • Maximum DC Current (A)
    0.55
  • Tolerance
    25%
  • Maximum DC Resistance (Ohm)
    0.15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Maximum Product Length (mm)
    0.42
  • Mounting
    Surface Mount
  • Case Size
    01005
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    0.22
  • Maximum Product Height (mm)
    0.22

Documentation and Resources

Datasheets
Design resources