Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.20
Automotive
No
PPAP
No
Type
Cartridge
Acting
Slow Blow
Application
Electronic Circuit
Fuse Size (mm)
6.35 X 31.75
Current Rating (A)
6.25
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Breaking Capacity @ Rated Voltage (A)
10000@125VAC|100@250VAC
Typical Melting I2t (A²S)
38.7
Typical Cold Resistance (Ohm)
0.02
Termination Style
Cartridge
Number of Terminals
2
Packaging
Carton
Product Length (mm)
31.75
Product Diameter (mm)
6.35
Fuse Material
Glass
Mounting
Holder
Order Quantity

