Arrow Electronic Components Online
BK/MDL-4-R|EATON|simage
BK/MDL-4-R|EATON|limage
Fuses

BK/MDL-4-R

Fuse Cartridge Slow Blow Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Slow Blow
  • Application
    Electronic Circuit
  • Fuse Size (mm)
    6.35 X 31.75
  • Current Rating (A)
    4
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Breaking Capacity @ Rated Voltage (A)
    10000@125VAC|100@250VAC
  • Typical Melting I2t (A²S)
    19.3
  • Typical Cold Resistance (Ohm)
    0.038
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Packaging
    Carton
  • Product Length (mm)
    31.75
  • Product Diameter (mm)
    6.35
  • Fuse Material
    Glass
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources