Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Cartridge
Acting
Slow Blow
Application
Electronic Circuit
Fuse Size (mm)
6.35 X 31.75
Current Rating (A)
1.2
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Termination Style
Cartridge
Number of Terminals
2
Packaging
Carton
Product Length (mm)
31.75
Product Diameter (mm)
6.35
Fuse Material
Glass
Mounting
Holder

