Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Cartridge
Acting
Slow Blow
Fuse Size (mm)
6.35 X 31.75
Current Rating (A)
8
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
125
Breaking Capacity @ Rated Voltage (A)
200@250VAC|10000@125VAC|10000@125VDC
Typical Melting I2t (A²S)
1038.4
Typical Cold Resistance (Ohm)
0.013
Termination Style
Cartridge
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Carton
Product Length (mm)
31.75
Product Diameter (mm)
6.35
Fuse Material
Ceramic
Mounting
Holder

