Arrow Electronic Components Online
BK/MDA-3-R|EATON|simage
BK/MDA-3-R|EATON|limage
Fuses

BK/MDA-3-R

Fuse Cartridge Slow Blow Acting 3A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton CE/CSA/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Slow Blow
  • Fuse Size (mm)
    6.35 X 31.75
  • Current Rating (A)
    3
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Maximum DC Voltage Rating (V)
    125
  • Breaking Capacity @ Rated Voltage (A)
    200@250VAC|10000@125VAC|10000@125VDC
  • Typical Melting I2t (A²S)
    44.99
  • Typical Cold Resistance (Ohm)
    0.0525
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Carton
  • Product Length (mm)
    31.75
  • Product Diameter (mm)
    6.35
  • Fuse Material
    Ceramic
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources