Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.40
Automotive
No
PPAP
No
Type
Fuse Clip
Fuse Type
Miniature
Fuse Size
5 X 20
Number of Poles
1
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-30
Termination Style
Pin
Packaging
Bulk
Product Length (mm)
6.86
Product Depth (mm)
6.22
Product Height (mm)
8.73
Body Material
Thermoplastic
Mounting
Through Hole

