Arrow Electronic Components Online
BK/HTC-15M|EATON|simage
BK/HTC-15M|EATON|limage
Fuse Accessories

BK/HTC-15M

Fuse Block 18A 250V Through Hole Pin Package

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.10.00.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Block
  • Fuse Type
    Miniature
  • Fuse Size
    5 X 20
  • Number of Poles
    1
  • Current Rating (A)
    18
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    110
  • Termination Style
    Pin
  • Packaging
    Package
  • Product Length (mm)
    26.6
  • Product Depth (mm)
    9
  • Product Height (mm)
    13.5
  • Body Material
    Thermoplastic
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources