Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
Type
Fuse Holder
Fuse Type
3AG|3AB
Fuse Size
6.35 X 31.75
Number of Poles
1
Current Rating (A)
16@CSA|20@UL
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Termination Style
Quick Connect
Packaging
Bulk
Product Length (mm)
46.8
Body Material
Thermoplastic
Color
Black
Mounting
Panel Mount

