Arrow Electronic Components Online
BK/HTB-26M-R|EATON|simage
BK/HTB-26M-R|EATON|limage
Fuse Accessories

BK/HTB-26M-R

Fuse Holder 16A 250V Panel Mount Quick Connect Bulk

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Holder
  • Fuse Type
    Cartridge
  • Fuse Size
    5 X 20
  • Number of Poles
    1
  • Current Rating (A)
    16@(CSA/UL)
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Termination Style
    Quick Connect
  • Packaging
    Bulk
  • Product Length (mm)
    42.9
  • Body Material
    Thermoplastic
  • Color
    Black
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources