Arrow Electronic Components Online
BK/HPS-RR|EATON|simage
BK/HPS-RR|EATON|limage
Fuse Accessories

BK/HPS-RR

Fuse Holder 30A 600V Panel Mount Quick Connect Bulk

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.85.85
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Holder
  • Fuse Type
    Midget
  • Fuse Size
    45.21 X 28.58 X 71.38
  • Number of Poles
    1
  • Current Rating (A)
    30
  • Maximum Voltage Rating
    600V
  • Termination Style
    Quick Connect
  • Packaging
    Bulk
  • Product Length (mm)
    45.2
  • Product Depth (mm)
    28.6
  • Product Height (mm)
    71.4(Max)
  • Product Weight (g)
    136.08
  • Body Material
    Thermoplastic
  • Color
    Black
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources