Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Fuse Holder
Fuse Size
10.31 X 38.1
Current Rating (A)
30
Maximum Voltage Rating
600VAC
Termination Style
Quick Connect
Packaging
Bulk
Product Length (mm)
45.2
Product Depth (mm)
25.4
Product Height (mm)
68.3(Max)
Body Material
Thermoplastic
Mounting
Panel Mount
Order Quantity

