Arrow Electronic Components Online
BK/HLR-2A|EATON|simage
BK/HLR-2A|EATON|limage
Fuse Accessories

BK/HLR-2A

Fuse Holder 15A 300VAC In Line Wire Lead Bulk

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Holder
  • Fuse Size
    57.15 X 21.59
  • Number of Poles
    1
  • Current Rating (A)
    15
  • Maximum Voltage Rating
    300VAC
  • Termination Style
    Wire Lead
  • Packaging
    Bulk
  • Product Diameter (mm)
    21.59
  • Product Height (mm)
    57.15
  • Color
    Black
  • Mounting
    In Line

Documentation and Resources

Datasheets
Design resources