Arrow Electronic Components Online
BK/HJM|EATON|simage
BK/HJM|EATON|limage
Fuse Accessories

BK/HJM

Fuse Holder 30A 250V Panel Mount Solder Lug

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.90.85.85
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Holder
  • Fuse Size
    6.3 X 25
  • Number of Poles
    1
  • Current Rating (A)
    30
  • Maximum Voltage Rating
    250V
  • Maximum Operating Temperature (°C)
    150
  • Termination Style
    Solder Lug
  • Product Diameter (mm)
    17.37
  • Product Height (mm)
    60.32
  • Body Material
    Thermoset
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources