Ferrite Beads
BKH1005LM152-T
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.2A 1.5Ohm DCR 0402 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Multi-Layer
Test Frequency (Hz)
100M
Impedance (Ohm)
1.5K
Maximum DC Current (A)
0.2
Tolerance
25%
Maximum DC Resistance (Ohm)
1.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
1.05
Mounting
Surface Mount
Case Size
0402
Packaging
Tape and Reel
Maximum Product Depth (mm)
0.55
Maximum Product Height (mm)
0.55

