Arrow Electronic Components Online
BK/GMT-15A|EATON|simage
BK/GMT-15A|EATON|limage
Fuses

BK/GMT-15A

Fuse Alarm Indicating Fast Acting 15A 125V Holder Wire 19.81 X 3.22 X 17.47mm Thermoplastic Carton UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Alarm Indicating
  • Acting
    Fast
  • Application
    Motor Circuit
  • Fuse Size (mm)
    19.81 X 3.22 X 17.47
  • Current Rating (A)
    15
  • Maximum Voltage Rating (V)
    125
  • Maximum AC Voltage Rating (V)
    125
  • Maximum DC Voltage Rating (V)
    60
  • Termination Style
    Wire
  • Number of Terminals
    2
  • Packaging
    Carton
  • Product Depth (mm)
    3.22
  • Product Length (mm)
    19.81
  • Product Height (mm)
    17.47(Max)
  • Fuse Material
    Thermoplastic
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources