Arrow Electronic Components Online
BK/GDA-5A|EATON|simage
BK/GDA-5A|EATON|limage
Fuses

BK/GDA-5A

Fuse Cartridge Fast Acting 5A 250V Holder Cartridge 5 X 20mm Ceramic Carton CCC/CSA/IMQ/SEMKO/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Fast
  • Application
    Motor Circuit
  • Fuse Size (mm)
    5 X 20
  • Current Rating (A)
    5
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Typical Melting I2t (A²S)
    25
  • Typical Cold Resistance (Ohm)
    0.019
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Packaging
    Carton
  • Product Length (mm)
    20
  • Product Diameter (mm)
    5.2
  • Fuse Material
    Ceramic
  • Mounting
    Holder
Order Quantity

Documentation and Resources

Datasheets
Design resources