Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
BK/C517-3A
Automotive
No
PPAP
No
Type
Cartridge
Acting
Fast
Application
Motor Circuit
Fuse Size (mm)
5 X 15
Current Rating (A)
3
Maximum Voltage Rating (V)
350
Maximum AC Voltage Rating (V)
350
Typical Melting I2t (A²S)
5.87
Typical Cold Resistance (Ohm)
0.0345
Termination Style
Axial
Number of Terminals
2
Packaging
Carton
Product Length (mm)
15.2
Product Diameter (mm)
5.5
Fuse Material
Glass
Mounting
Through Hole

