Arrow Electronic Components Online
BK/C515-125-R|EATON|simage
BK/C515-125-R|EATON|limage
Fuses

BK/C515-125-R

Fuse Cartridge Slow Blow Acting 1.25A 250V Axial 5 X 15mm Glass Carton CSA/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.10.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Slow Blow
  • Application
    Motor Circuit
  • Fuse Size (mm)
    5 X 15
  • Current Rating (A)
    1.25
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Typical Melting I2t (A²S)
    22.961
  • Typical Cold Resistance (Ohm)
    0.13
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Packaging
    Carton
  • Product Length (mm)
    15.2
  • Product Diameter (mm)
    5.5
  • Fuse Material
    Glass
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources