Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
Yes
PPAP
No
Type
Blade
Acting
Fast
Application
Automotive Circuit
Fuse Size (mm)
10.92 X 3.81 X 8.81
Current Rating (A)
5
Maximum Voltage Rating (V)
32
Maximum AC Voltage Rating (V)
32
Maximum DC Voltage Rating (V)
32
Termination Style
Quick Connect
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Supplier Temperature Grade
Automotive
Packaging
Carton
Seated Plane Height (mm)
8.81
Product Depth (mm)
3.81
Product Length (mm)
10.92
Product Height (mm)
8.75
Fuse Material
Polyamide
Mounting
Holder

