Arrow Electronic Components Online
BK/AGC-3/10-R|EATON|simage
BK/AGC-3/10-R|EATON|limage
Fuses

BK/AGC-3/10-R

Fuse Cartridge Fast Acting 0.3A 250V Holder Cartridge 6.3 X 32mm Glass Carton CE/CSA/UL

Eaton
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.10.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Fast
  • Application
    Electronic Circuit
  • Fuse Size (mm)
    6.3 X 32
  • Current Rating (A)
    0.3
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Typical Melting I2t (A²S)
    0.027
  • Typical Cold Resistance (Ohm)
    1.084
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Carton
  • Product Length (mm)
    32.82
  • Product Diameter (mm)
    6.76
  • Fuse Material
    Glass
  • Mounting
    Holder
Order Quantity

Documentation and Resources

Datasheets
Design resources