Arrow Electronic Components Online
BK/AGC-20-R|EATON|simage
BK/AGC-20-R|EATON|limage
Fuses

BK/AGC-20-R

Fuse Cartridge Fast Acting 20A 32V Holder Cartridge 6.3 X 32mm Glass Carton CE/CSA/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Fast
  • Application
    Electronic Circuit
  • Fuse Size (mm)
    6.3 X 32
  • Current Rating (A)
    20
  • Maximum Voltage Rating (V)
    32
  • Maximum AC Voltage Rating (V)
    32
  • Typical Melting I2t (A²S)
    2440
  • Typical Cold Resistance (Ohm)
    0.0034
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Carton
  • Product Length (mm)
    32.82
  • Product Diameter (mm)
    6.76
  • Fuse Material
    Glass
  • Mounting
    Holder
Order Quantity

Documentation and Resources

Datasheets
Design resources